AGQ20TS24Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.31.51100
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.26.49154
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.280
Unit Price: kr.35.12000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.26.49154
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.24.87718
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.31.51100
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.26.49154
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.712
Unit Price: kr.23.58000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.24.87718
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGQ20TS24Y

DigiKey Part Number
255-AGQ20TS24Y-ND
Manufacturer
Manufacturer Product Number
AGQ20TS24Y
Description
RELAY GEN PURPOSE DPDT 2A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 220W
Coil Resistance
2.5 kOhms
Coil Current
9.6 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGQ20TA24Panasonic Industry0AGQ20TA24-NDkr.31.51100Parametric Equivalent
AGQ20TA24WPanasonic Industry0255-AGQ20TA24W-NDkr.26.49154Parametric Equivalent
AGQ20TA24XPanasonic Industry2.280255-5456-1-NDkr.35.12000Parametric Equivalent
AGQ20TA24YPanasonic Industry0255-AGQ20TA24Y-NDkr.26.49154Parametric Equivalent
AGQ20TA24ZPanasonic Industry0AGQ20TA24Z-NDkr.24.87718Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.26.49154kr.23,842.39
Manufacturers Standard Package
Unit Price without VAT:kr.26.49154
Unit Price with VAT:kr.33.11443