



AGQ200S4HZ | |
|---|---|
DigiKey Part Number | 255-AGQ200S4HZTR-ND - Tape & Reel (TR) 255-AGQ200S4HZCT-ND - Cut Tape (CT) 255-AGQ200S4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200S4HZ |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200S4HZ Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.77000 | kr.14.77 |
| 10 | kr.13.18100 | kr.131.81 |
| 25 | kr.12.58600 | kr.314.65 |
| 50 | kr.12.15500 | kr.607.75 |
| 100 | kr.11.73910 | kr.1,173.91 |
| 250 | kr.11.21012 | kr.2,802.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.10.50940 | kr.9,458.46 |
| 1.800 | kr.10.14841 | kr.18,267.14 |
| 2.700 | kr.9.94283 | kr.26,845.64 |
| 4.500 | kr.9.68975 | kr.43,603.88 |
| 6.300 | kr.9.52649 | kr.60,016.89 |
| Unit Price without VAT: | kr.14.77000 |
|---|---|
| Unit Price with VAT: | kr.18.46250 |





