



AGQ200A4HX | |
|---|---|
DigiKey Part Number | 255-3877-2-ND - Tape & Reel (TR) 255-3877-1-ND - Cut Tape (CT) 255-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200A4HX |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.11.01900 | kr.110.19 |
| 25 | kr.10.52200 | kr.263.05 |
| 50 | kr.10.16180 | kr.508.09 |
| 100 | kr.9.81430 | kr.981.43 |
| 250 | kr.9.37204 | kr.2,343.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.8.78647 | kr.7,907.82 |
| 1.800 | kr.8.48464 | kr.15,272.35 |
| 2.700 | kr.8.31287 | kr.22,444.75 |
| 4.500 | kr.8.10131 | kr.36,455.89 |
| 6.300 | kr.7.96482 | kr.50,178.37 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |


