



AGN210A09X | |
|---|---|
DigiKey Part Number | AGN210A09X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGN210A09X |
Description | RELAY TELECOM DPDT 1A 9V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 6.75 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 810 Ohms |
Coil Current 11.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGN210A09 | Panasonic Industry | 0 | AGN210A09-ND | kr.31.51100 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.87714 | kr.12,438.57 |
| Unit Price without VAT: | kr.24.87714 |
|---|---|
| Unit Price with VAT: | kr.31.09643 |


