Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AGN200S03Y | |
|---|---|
DigiKey Part Number | 255-AGN200S03Y-ND |
Manufacturer | |
Manufacturer Product Number | AGN200S03Y |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.25 VDC |
Packaging Bulk | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 125VA, 110W | Coil Resistance 64.2 Ohms |
Coil Current 46.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGN200A03W | Panasonic Industry | 0 | 255-AGN200A03W-ND | kr.27.28900 | Parametric Equivalent |
| AGN200A03Y | Panasonic Industry | 0 | 255-AGN200A03Y-ND | kr.27.28900 | Parametric Equivalent |
| AGN200S03W | Panasonic Industry | 0 | 255-AGN200S03W-ND | kr.27.28900 | Parametric Equivalent |
| AGN200S03X | Panasonic Industry | 0 | 255-AGN200S03X-ND | kr.27.28900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.28900 | kr.13,644.50 |
| Unit Price without VAT: | kr.27.28900 |
|---|---|
| Unit Price with VAT: | kr.34.11125 |

