Similar




AGN20003 | |
|---|---|
DigiKey Part Number | 255-2085-5-ND |
Manufacturer | |
Manufacturer Product Number | AGN20003 |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AGN20003 Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 64.2 Ohms |
Coil Current 46.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1462038-1 | TE Connectivity Potter & Brumfield Relays | 357 | PB2110-ND | kr.23.01000 | Similar |
| IM01TS | TE Connectivity Potter & Brumfield Relays | 3.231 | PB1092-ND | kr.20.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.11.01900 | kr.110.19 |
| 25 | kr.10.52200 | kr.263.05 |
| 50 | kr.10.16300 | kr.508.15 |
| 100 | kr.9.81430 | kr.981.43 |
| 250 | kr.9.37228 | kr.2,343.07 |
| 500 | kr.9.05074 | kr.4,525.37 |
| 1.000 | kr.8.74013 | kr.8,740.13 |
| 5.000 | kr.8.05848 | kr.40,292.40 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |


