
AGF10321 | |
|---|---|
DigiKey Part Number | AGF10321-ND |
Manufacturer | |
Manufacturer Product Number | AGF10321 |
Description | ACCELEROMETER 1.2G ANALOG |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±1.2g 12.5Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±1.2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1333 | |
Bandwidth | 12.5Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 10.8V ~ 12.2V | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

