Output Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP7Y32P

DigiKey Part Number
AFP7Y32P-ND
Manufacturer
Manufacturer Product Number
AFP7Y32P
Description
OUTPUT MODULE 32 SOLID STATE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
32 - Solid State
Manufacturer
Panasonic Industrial Automation Sales
Mounting Type
DIN Rail
Series
Termination Style
Rectangular Connector
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Weight
0.209 lb (94.8 g)
Type
Output Module
Base Product Number
For Use With/Related Products
FP7 Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,003.44000kr.2,003.44
Manufacturers Standard Package
Unit Price without VAT:kr.2,003.44000
Unit Price with VAT:kr.2,504.30000