
AFP7PG04L | |
|---|---|
DigiKey Part Number | 1110-3833-ND |
Manufacturer | |
Manufacturer Product Number | AFP7PG04L |
Description | MOTION CTRL MOD 1 SOLID STATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Outputs and Type 1 - Solid State |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector |
Packaging Box | Features 4-Axis Control |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Motion Control Module | Weight 0.331 lb (150.14 g) |
For Use With/Related Products FP7 Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,860.42000 | kr.10,860.42 |
| Unit Price without VAT: | kr.10,860.42000 |
|---|---|
| Unit Price with VAT: | kr.13,575.52500 |

