Programmable Logic Controller (PLC) DIN Rail 20.4 ~ 28.8VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP7CPS4RES

DigiKey Part Number
1110-AFP7CPS4RES-ND
Manufacturer
Manufacturer Product Number
AFP7CPS4RES
Description
CONTROL LOGIC 24V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 20.4 ~ 28.8VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
20.4 ~ 28.8VDC
Manufacturer
Panasonic Industrial Automation Sales
Display Type
No Display
Series
Communications
RS-232C, Option Cards Available
Packaging
Bulk
Memory Size
16K Words
Part Status
Active
Mounting Type
DIN Rail
Number of Inputs and Type
Option Cards Available
Operating Temperature
0°C ~ 55°C
Number of Outputs and Type
Option Cards Available
Software
FPWINGR7, FPWINPRO7
Expandable
16 Modules Max
Approval Agency
CE, cULus, KC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12,686.40000kr.12,686.40
Manufacturers Standard Package
Unit Price without VAT:kr.12,686.40000
Unit Price with VAT:kr.15,858.00000