Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0RC32P

DigiKey Part Number
1110-2888-ND
Manufacturer
Manufacturer Product Number
AFP0RC32P
Description
CONTROL LOGIC 16 IN 16 OUT 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Panasonic Industrial Automation Sales
Display Type
No Display
Series
Memory Size
32K Words
Packaging
Box
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
0°C ~ 55°C
Number of Inputs and Type
16 - Digital
Software
FPWINPRO7
Number of Outputs and Type
16 - Pulse (4), PWM (4), Solid State (8)
Approval Agency
CE, cULus
Expandable
3 Modules Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,295.08000kr.2,295.08
Manufacturers Standard Package
Unit Price without VAT:kr.2,295.08000
Unit Price with VAT:kr.2,868.85000