
AEVG16012 | |
|---|---|
DigiKey Part Number | 255-AEVG16012-ND |
Manufacturer | |
Manufacturer Product Number | AEVG16012 |
Description | RELAY AUTOMOTIVE SPST 60A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 0.5 VDC |
Manufacturer Panasonic Electric Works | Operate Time 50 ms |
Series | Release Time 30 ms |
Packaging Tray | Features Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Screw Terminal |
Coil Current 429 mA | Operating Temperature -40°C ~ 80°C |
Coil Voltage 12VDC | Contact Material Copper Alloy |
Contact Form SPST-NO (1 Form A) | Coil Power 5.2W |
Contact Rating (Current) 60 A | Coil Resistance 28 Ohms |
Switching Voltage 450VDC - Nom | Base Product Number |
Must Operate Voltage 9 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.595.01000 | kr.595.01 |
| 10 | kr.529.82700 | kr.5,298.27 |
| 40 | kr.494.02225 | kr.19,760.89 |
| 80 | kr.477.02313 | kr.38,161.85 |
| 120 | kr.467.34992 | kr.56,081.99 |
| Unit Price without VAT: | kr.595.01000 |
|---|---|
| Unit Price with VAT: | kr.743.76250 |


