




ADW1224HTW | |
|---|---|
DigiKey Part Number | 255-5181-ND |
Manufacturer | |
Manufacturer Product Number | ADW1224HTW |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1224HTW Models |
Category | Features IEC Compliant |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 4432VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Latching, Dual Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.54000 | kr.42.54 |
| 10 | kr.37.92000 | kr.379.20 |
| 25 | kr.36.21160 | kr.905.29 |
| 50 | kr.34.97140 | kr.1,748.57 |
| 100 | kr.33.77190 | kr.3,377.19 |
| 300 | kr.31.95253 | kr.9,585.76 |
| 500 | kr.31.13980 | kr.15,569.90 |
| 1.000 | kr.30.06916 | kr.30,069.16 |
| Unit Price without VAT: | kr.42.54000 |
|---|---|
| Unit Price with VAT: | kr.53.17500 |

