



ADW1112HT | |
|---|---|
DigiKey Part Number | 255-5172-ND |
Manufacturer | |
Manufacturer Product Number | ADW1112HT |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADW1112HT Models |
Category | Features IEC Compliant |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 9.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 4432VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 720 Ohms |
Coil Type Latching, Single Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.70000 | kr.44.70 |
| 10 | kr.39.84700 | kr.398.47 |
| 25 | kr.38.05280 | kr.951.32 |
| 50 | kr.36.74800 | kr.1,837.40 |
| 100 | kr.35.48690 | kr.3,548.69 |
| 250 | kr.33.88528 | kr.8,471.32 |
| 500 | kr.32.72100 | kr.16,360.50 |
| 1.000 | kr.31.59596 | kr.31,595.96 |
| Unit Price without VAT: | kr.44.70000 |
|---|---|
| Unit Price with VAT: | kr.55.87500 |


