

ADP51B63 | |
|---|---|
DigiKey Part Number | P17175-ND |
Manufacturer | |
Manufacturer Product Number | ADP51B63 |
Description | SENSOR 0.87PSIG 0.22" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.22" (5.45mm) Tube 3.5 V ~ 4.5 V 8-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | ADP51B63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.87PSI (6kPa) | |
Output Type | Analog Voltage | |
Output | 3.5 V ~ 4.5 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.22" (5.45mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 1.74PSI (12kPa) | |
Operating Temperature | -5°C ~ 50°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.200.98000 | kr.200.98 |
| 5 | kr.184.31600 | kr.921.58 |
| 10 | kr.178.12900 | kr.1,781.29 |
| 25 | kr.170.71600 | kr.4,267.90 |
| 50 | kr.165.64400 | kr.8,282.20 |
| Unit Price without VAT: | kr.200.98000 |
|---|---|
| Unit Price with VAT: | kr.251.22500 |


