

ADP5141 | |
|---|---|
DigiKey Part Number | P17169-ND |
Manufacturer | |
Manufacturer Product Number | ADP5141 |
Description | SENSOR 14.5PSIG 0.12" 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.12" (3mm) Tube 0 V ~ 4.5 V 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Panasonic Industry | Port Size Male - 0.12" (3mm) Tube |
Series | Port Style Barbless |
Packaging Box | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 14.5PSI (100kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 6-DIP Module |
Output 0 V ~ 4.5 V | Base Product Number |
Accuracy ±1.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.92000 | kr.218.92 |
| 5 | kr.200.95200 | kr.1,004.76 |
| 10 | kr.194.27700 | kr.1,942.77 |
| 25 | kr.186.28680 | kr.4,657.17 |
| 50 | kr.180.82180 | kr.9,041.09 |
| Unit Price without VAT: | kr.218.92000 |
|---|---|
| Unit Price with VAT: | kr.273.65000 |

