



ADJH22105 | |
|---|---|
DigiKey Part Number | 255-5882-ND |
Manufacturer | |
Manufacturer Product Number | ADJH22105 |
Description | RELAY GEN PURPOSE SPST 50A 5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 3.75 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 24000VA | Relay Type |
Coil Current 200 mA | Coil Resistance 25 Ohms |
Coil Type Latching, Single Coil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADJH21105 | Panasonic Industry | 45 | 255-5733-ND | kr.8.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.00000 | kr.66.00 |
| 10 | kr.58.81600 | kr.588.16 |
| 25 | kr.56.16480 | kr.1,404.12 |
| 50 | kr.54.23740 | kr.2,711.87 |
| 100 | kr.52.37600 | kr.5,237.60 |
| 250 | kr.50.01068 | kr.12,502.67 |
| 500 | kr.48.29152 | kr.24,145.76 |
| 1.000 | kr.46.63038 | kr.46,630.38 |
| Unit Price without VAT: | kr.66.00000 |
|---|---|
| Unit Price with VAT: | kr.82.50000 |


