



ACTP212 | |
|---|---|
DigiKey Part Number | 255-5876-ND |
Manufacturer | |
Manufacturer Product Number | ACTP212 |
Description | RELAY AUTOMOTIVE SPDTX2 30A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ACTP212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 83.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1W | |
Coil Resistance | 144 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.53000 | kr.37.53 |
| 10 | kr.33.41800 | kr.334.18 |
| 30 | kr.31.62400 | kr.948.72 |
| 60 | kr.30.54083 | kr.1,832.45 |
| 120 | kr.29.49258 | kr.3,539.11 |
| 270 | kr.28.31163 | kr.7,644.14 |
| 510 | kr.27.41788 | kr.13,983.12 |
| 1.020 | kr.26.47540 | kr.27,004.91 |
| Unit Price without VAT: | kr.37.53000 |
|---|---|
| Unit Price with VAT: | kr.46.91250 |



