
ABV1612503 | |
|---|---|
DigiKey Part Number | 255-5867-ND |
Manufacturer | |
Manufacturer Product Number | ABV1612503 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Panasonic Electric Works | Operating Force 120gf |
Series | Release Force 13gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.59000 | kr.54.59 |
| 10 | kr.45.17300 | kr.451.73 |
| 25 | kr.41.90480 | kr.1,047.62 |
| 50 | kr.39.58940 | kr.1,979.47 |
| 100 | kr.37.40030 | kr.3,740.03 |
| 250 | kr.34.69020 | kr.8,672.55 |
| 500 | kr.32.76956 | kr.16,384.78 |
| 1.000 | kr.30.95315 | kr.30,953.15 |
| Unit Price without VAT: | kr.54.59000 |
|---|---|
| Unit Price with VAT: | kr.68.23750 |

