ABS1510403 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ZF Electronics
In Stock: 10.583
Unit Price: kr.13.46000
Datasheet

Similar


ZF Electronics
In Stock: 0
Unit Price: kr.11.94439
Datasheet
Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS1510403

DigiKey Part Number
255-5826-ND
Manufacturer
Manufacturer Product Number
ABS1510403
Description
SWITCH SNAP ACTION SPDT 2A 125V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Ingress Protection
IP50 - Dust Protected
Series
Operating Force
100gf
Packaging
Bulk
Release Force
15gf
Part Status
Obsolete
Operating Position
0.330" (8.4mm)
Circuit
SPDT
Pretravel
0.024" (0.6mm)
Switch Function
On-Mom
Differential Travel
0.004" (0.1mm)
Current Rating (Amps)
2A (AC/DC)
Overtravel
0.015" (0.4mm)
Voltage Rating - AC
125 V
Mechanical Life
5,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
50,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB2CC1AAZF Electronics10.583CH883-NDkr.13.46000Similar
DB3CC1AAZF Electronics0CH881-NDkr.11.94439Similar
Obsolete
This product is no longer manufactured. View Substitutes