



ABS1413409 | |
|---|---|
DigiKey Part Number | 255-3816-ND |
Manufacturer | |
Manufacturer Product Number | ABS1413409 |
Description | SWITCH SNAP ACTION SPDT 2A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 25gf |
Packaging Bulk | Release Force 2.500gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Pretravel 0.138" (3.5mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 2A (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.92000 | kr.21.92 |
| 10 | kr.18.12100 | kr.181.21 |
| 25 | kr.16.80960 | kr.420.24 |
| 50 | kr.15.88140 | kr.794.07 |
| 100 | kr.15.00390 | kr.1,500.39 |
| 300 | kr.13.71077 | kr.4,113.23 |
| 500 | kr.13.14756 | kr.6,573.78 |
| 1.000 | kr.12.41976 | kr.12,419.76 |
| 5.000 | kr.11.53672 | kr.57,683.60 |
| Unit Price without VAT: | kr.21.92000 |
|---|---|
| Unit Price with VAT: | kr.27.40000 |

