
ABS1410419 | |
|---|---|
DigiKey Part Number | 255-3819-ND |
Manufacturer | |
Manufacturer Product Number | ABS1410419 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM10B10A01 | Honeywell Sensing and Productivity Solutions | 19.356 | 480-6241-ND | kr.8.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.17.11200 | kr.171.12 |
| 25 | kr.15.87280 | kr.396.82 |
| 50 | kr.14.99660 | kr.749.83 |
| 100 | kr.14.16800 | kr.1,416.80 |
| 300 | kr.12.94670 | kr.3,884.01 |
| 500 | kr.12.41498 | kr.6,207.49 |
| 1.000 | kr.11.72773 | kr.11,727.73 |
| 5.000 | kr.10.85725 | kr.54,286.25 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |

