
80SXV27MX | |
|---|---|
DigiKey Part Number | P122611TR-ND - Tape & Reel (TR) P122611CT-ND - Cut Tape (CT) P122611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80SXV27MX |
Description | CAP ALUM POLY 27UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 80SXV27MX Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 33 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 27 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 80 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 55mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 10 | kr.13.03500 | kr.130.35 |
| 50 | kr.10.34820 | kr.517.41 |
| 100 | kr.9.50110 | kr.950.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.89686 | kr.3,948.43 |
| 1.000 | kr.7.44696 | kr.7,446.96 |
| 1.500 | kr.7.22012 | kr.10,830.18 |
| 2.500 | kr.6.96726 | kr.17,418.15 |
| 3.500 | kr.6.81869 | kr.23,865.42 |
| 5.000 | kr.6.67522 | kr.33,376.10 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |


