
6TPF220M6L | |
|---|---|
DigiKey Part Number | 10-6TPF220M6LTR-ND - Tape & Reel (TR) 10-6TPF220M6LCT-ND - Cut Tape (CT) 10-6TPF220M6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF220M6L |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF220M6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.76000 | kr.60.76 |
| 10 | kr.45.84600 | kr.458.46 |
| 50 | kr.39.88280 | kr.1,994.14 |
| 100 | kr.38.03670 | kr.3,803.67 |
| 500 | kr.36.01262 | kr.18,006.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.97850 | kr.79,946.25 |
| Unit Price without VAT: | kr.60.76000 |
|---|---|
| Unit Price with VAT: | kr.75.95000 |











