
6TPF220M6L | |
|---|---|
DigiKey Part Number | 10-6TPF220M6LTR-ND - Tape & Reel (TR) 10-6TPF220M6LCT-ND - Cut Tape (CT) 10-6TPF220M6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF220M6L |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF220M6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.91000 | kr.59.91 |
| 10 | kr.45.20400 | kr.452.04 |
| 50 | kr.39.32440 | kr.1,966.22 |
| 100 | kr.37.50430 | kr.3,750.43 |
| 500 | kr.35.50856 | kr.17,754.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.53090 | kr.78,827.25 |
| Unit Price without VAT: | kr.59.91000 |
|---|---|
| Unit Price with VAT: | kr.74.88750 |











