

6TPE680M | |
|---|---|
DigiKey Part Number | P16632TR-ND - Tape & Reel (TR) P16632CT-ND - Cut Tape (CT) P16632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE680M |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE680M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.16.23700 | kr.162.37 |
| 50 | kr.13.51680 | kr.675.84 |
| 100 | kr.12.67560 | kr.1,267.56 |
| 500 | kr.11.25324 | kr.5,626.62 |
| 1.000 | kr.10.81268 | kr.10,812.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.15133 | kr.20,302.66 |
| 6.000 | kr.9.71561 | kr.58,293.66 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

