
6TPE470MW | |
|---|---|
DigiKey Part Number | 10-6TPE470MWTR-ND - Tape & Reel (TR) 10-6TPE470MWCT-ND - Cut Tape (CT) 10-6TPE470MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE470MW |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE470MW Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D4 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.01000 | kr.23.01 |
| 10 | kr.16.17200 | kr.161.72 |
| 50 | kr.13.45580 | kr.672.79 |
| 100 | kr.12.61490 | kr.1,261.49 |
| 500 | kr.11.19328 | kr.5,596.64 |
| 1.000 | kr.10.75297 | kr.10,752.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.09351 | kr.20,187.02 |
| 6.000 | kr.9.65799 | kr.57,947.94 |
| Unit Price without VAT: | kr.23.01000 |
|---|---|
| Unit Price with VAT: | kr.28.76250 |

