

6TPE330MAA | |
|---|---|
DigiKey Part Number | P16626TR-ND - Tape & Reel (TR) P16626CT-ND - Cut Tape (CT) P16626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE330MAA |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE330MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.10.86000 | kr.108.60 |
| 50 | kr.8.88240 | kr.444.12 |
| 100 | kr.8.27120 | kr.827.12 |
| 500 | kr.7.23750 | kr.3,618.75 |
| 1.000 | kr.6.91745 | kr.6,917.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.65390 | kr.13,307.80 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

