

6TPE220MAZB | |
|---|---|
DigiKey Part Number | P16245TR-ND - Tape & Reel (TR) P16245CT-ND - Cut Tape (CT) P16245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE220MAZB |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE220MAZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.8.36900 | kr.83.69 |
| 50 | kr.6.74820 | kr.337.41 |
| 100 | kr.6.24740 | kr.624.74 |
| 500 | kr.5.40066 | kr.2,700.33 |
| 1.000 | kr.5.13863 | kr.5,138.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.78223 | kr.9,564.46 |
| 6.000 | kr.4.52313 | kr.27,138.78 |
| 10.000 | kr.4.42727 | kr.44,272.70 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |









