

6TPE150MF | |
|---|---|
DigiKey Part Number | P123515TR-ND - Tape & Reel (TR) P123515CT-ND - Cut Tape (CT) P123515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE150MF |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE150MF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.8.76200 | kr.87.62 |
| 50 | kr.7.07800 | kr.353.90 |
| 100 | kr.6.55940 | kr.655.94 |
| 500 | kr.5.68128 | kr.2,840.64 |
| 1.000 | kr.5.40961 | kr.5,409.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.92880 | kr.14,786.40 |
| 9.000 | kr.4.68899 | kr.42,200.91 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

