

6TPC47M | |
|---|---|
DigiKey Part Number | P16621TR-ND - Tape & Reel (TR) P16621CT-ND - Cut Tape (CT) P16621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPC47M |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPC47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.90907 | kr.8,727.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.71200 | kr.57.12 |
| 50 | kr.4.52160 | kr.226.08 |
| 100 | kr.4.15520 | kr.415.52 |
| 500 | kr.3.53544 | kr.1,767.72 |
| 1.000 | kr.3.34384 | kr.3,343.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.12400 | kr.61.24 |
| 50 | kr.4.67900 | kr.233.95 |
| 100 | kr.4.22750 | kr.422.75 |
| 500 | kr.3.45910 | kr.1,729.55 |
| 1.000 | kr.3.21882 | kr.3,218.82 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

