

6TPC150M | |
|---|---|
DigiKey Part Number | P16243TR-ND - Tape & Reel (TR) P16243CT-ND - Cut Tape (CT) P16243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPC150M |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPC150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.6.98700 | kr.69.87 |
| 50 | kr.5.59180 | kr.279.59 |
| 100 | kr.5.16010 | kr.516.01 |
| 500 | kr.4.43140 | kr.2,215.70 |
| 1.000 | kr.4.20583 | kr.4,205.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.49400 | kr.74.94 |
| 50 | kr.5.77320 | kr.288.66 |
| 100 | kr.5.23620 | kr.523.62 |
| 500 | kr.4.31982 | kr.2,159.91 |
| 1.000 | kr.4.03344 | kr.4,033.44 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

