

6TPB330ML | |
|---|---|
DigiKey Part Number | P16618TR-ND - Tape & Reel (TR) P16618CT-ND - Cut Tape (CT) P16618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB330ML |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB330ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.82000 | kr.15.82 |
| 10 | kr.10.82800 | kr.108.28 |
| 50 | kr.8.83620 | kr.441.81 |
| 100 | kr.8.22010 | kr.822.01 |
| 500 | kr.7.17922 | kr.3,589.61 |
| 1.000 | kr.6.85695 | kr.6,856.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.33039 | kr.15,825.98 |
| 7.500 | kr.6.03105 | kr.45,232.88 |
| Unit Price without VAT: | kr.15.82000 |
|---|---|
| Unit Price with VAT: | kr.19.77500 |



