470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz

6THB470M

DigiKey Part Number
PCE5100TR-ND - Tape & Reel (TR)
PCE5100CT-ND - Cut Tape (CT)
PCE5100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6THB470M
Description
CAP TANT POLY 470UF 6.3V 2917
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6THB470M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.154" (3.90mm)
Lead Spacing
-
Manufacturer Size Code
D4
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.036
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.19000kr.22.19
10kr.15.57700kr.155.77
50kr.12.94620kr.647.31
100kr.12.13100kr.1,213.10
500kr.10.75328kr.5,376.64
1.000kr.10.32659kr.10,326.59
Unit Price without VAT:kr.22.19000
Unit Price with VAT:kr.27.73750