

6TCE330MFL | |
|---|---|
DigiKey Part Number | P123569TR-ND - Tape & Reel (TR) P123569CT-ND - Cut Tape (CT) P123569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE330MFL |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE330MFL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.15.91300 | kr.159.13 |
| 50 | kr.13.23420 | kr.661.71 |
| 100 | kr.12.40610 | kr.1,240.61 |
| 500 | kr.11.00522 | kr.5,502.61 |
| 1.000 | kr.10.57163 | kr.10,571.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.82446 | kr.24,561.15 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |











