

6TCE150MF | |
|---|---|
DigiKey Part Number | P123565TR-ND - Tape & Reel (TR) P123565CT-ND - Cut Tape (CT) P123565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE150MF |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE150MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.9.23100 | kr.92.31 |
| 50 | kr.7.47740 | kr.373.87 |
| 100 | kr.6.93660 | kr.693.66 |
| 500 | kr.6.02160 | kr.3,010.80 |
| 1.000 | kr.5.73833 | kr.5,738.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.23435 | kr.15,703.05 |
| 9.000 | kr.4.98437 | kr.44,859.33 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

