
6SVT330M | |
|---|---|
DigiKey Part Number | 10-6SVT330MTR-ND - Tape & Reel (TR) 10-6SVT330MCT-ND - Cut Tape (CT) 10-6SVT330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVT330M |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVT330M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 169.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.39 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance 330 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.68400 | kr.76.84 |
| 50 | kr.5.96980 | kr.298.49 |
| 100 | kr.5.42890 | kr.542.89 |
| 500 | kr.4.49784 | kr.2,248.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.12753 | kr.4,127.53 |
| 2.000 | kr.3.88861 | kr.7,777.22 |
| 3.000 | kr.3.76805 | kr.11,304.15 |
| 5.000 | kr.3.63369 | kr.18,168.45 |
| 7.000 | kr.3.55476 | kr.24,883.32 |
| 10.000 | kr.3.47854 | kr.34,785.40 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

