390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVPC390M

DigiKey Part Number
P16612TR-ND - Tape & Reel (TR)
P16612CT-ND - Cut Tape (CT)
P16612DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVPC390M
Description
CAP ALUM POLY 390UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVPC390M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
161 mA @ 120 Hz
Ripple Current @ High Frequency
3.22 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.81000kr.12.81
10kr.8.36900kr.83.69
50kr.6.52520kr.326.26
100kr.5.94310kr.594.31
500kr.4.94164kr.2,470.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.54147kr.4,541.47
2.000kr.4.28445kr.8,568.90
3.000kr.4.15479kr.12,464.37
5.000kr.4.01033kr.20,051.65
7.000kr.3.92543kr.27,478.01
10.000kr.3.84342kr.38,434.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.81000
Unit Price with VAT:kr.16.01250