
6SVPC120MV | |
|---|---|
DigiKey Part Number | P16608TR-ND - Tape & Reel (TR) P16608CT-ND - Cut Tape (CT) P16608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPC120MV |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPC120MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.97 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.67900 | kr.46.79 |
| 50 | kr.3.56820 | kr.178.41 |
| 100 | kr.3.21560 | kr.321.56 |
| 500 | kr.2.60866 | kr.1,304.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.27830 | kr.3,417.45 |
| 3.000 | kr.2.13829 | kr.6,414.87 |
| 4.500 | kr.2.06766 | kr.9,304.47 |
| 7.500 | kr.1.98894 | kr.14,917.05 |
| 10.500 | kr.1.94268 | kr.20,398.14 |
| 15.000 | kr.1.89800 | kr.28,470.00 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

