
6SVP82M | |
|---|---|
DigiKey Part Number | P16605TR-ND - Tape & Reel (TR) P16605CT-ND - Cut Tape (CT) P16605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVP82M |
Description | CAP ALUM POLY 82UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 82 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVP82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.06100 | kr.60.61 |
| 50 | kr.4.66880 | kr.233.44 |
| 100 | kr.4.22750 | kr.422.75 |
| 500 | kr.3.46760 | kr.1,733.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.16905 | kr.3,169.05 |
| 2.000 | kr.2.97387 | kr.5,947.74 |
| 3.000 | kr.2.87542 | kr.8,626.26 |
| 5.000 | kr.2.76570 | kr.13,828.50 |
| 7.000 | kr.2.70122 | kr.18,908.54 |
| 10.000 | kr.2.63894 | kr.26,389.40 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

