470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SVP470M

DigiKey Part Number
P16601TR-ND - Tape & Reel (TR)
P16601CT-ND - Cut Tape (CT)
P16601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6SVP470M
Description
CAP ALUM POLY 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6SVP470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
210.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
4.21 A @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Type
Polymer
Height - Seated (Max)
0.472" (12.00mm)
Capacitance
470 µF
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
15mOhm
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPS0J471MCN1GSNichicon884493-3837-1-NDkr.9.42000Parametric Equivalent
In-Stock: 103
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.91000kr.13.91
10kr.9.12100kr.91.21
50kr.7.13560kr.356.78
100kr.6.50740kr.650.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.44963kr.2,179.85
800kr.5.09555kr.4,076.44
1.200kr.4.91690kr.5,900.28
2.000kr.4.71776kr.9,435.52
2.800kr.4.60075kr.12,882.10
4.000kr.4.48772kr.17,950.88
Manufacturers Standard Package
Unit Price without VAT:kr.13.91000
Unit Price with VAT:kr.17.38750