Parametric Equivalent

6SVP22M | |
|---|---|
DigiKey Part Number | P16599TR-ND - Tape & Reel (TR) P16599CT-ND - Cut Tape (CT) P16599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVP22M |
Description | CAP ALUM POLY 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVP22M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 740 mA @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Type Polymer | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance 22 µF | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 200mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SVP47M | Panasonic Industry | 3.248 | P16603CT-ND | kr.1.16000 | MFR Recommended |
| PCF0J220MCL1GB | Nichicon | 692 | 493-13988-1-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.94100 | kr.59.41 |
| 50 | kr.4.56740 | kr.228.37 |
| 100 | kr.4.13430 | kr.413.43 |
| 500 | kr.3.38848 | kr.1,694.24 |
| 1.000 | kr.3.15352 | kr.3,153.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.90401 | kr.5,808.02 |
| 4.000 | kr.2.74479 | kr.10,979.16 |
| 6.000 | kr.2.66450 | kr.15,987.00 |
| 10.000 | kr.2.57502 | kr.25,750.20 |
| 14.000 | kr.2.52246 | kr.35,314.44 |
| 20.000 | kr.2.47168 | kr.49,433.60 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |






