
6SEPC1500M+T | |
|---|---|
DigiKey Part Number | P16419CT-ND - Cut Tape (CT) P16419TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6SEPC1500M+T |
Description | CAP ALUM POLY 1500UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC1500M+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 278 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.56 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.10.99400 | kr.109.94 |
| 50 | kr.8.66560 | kr.433.28 |
| 100 | kr.7.93200 | kr.793.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.54770 | kr.3,273.85 |
| 1.000 | kr.6.15785 | kr.6,157.85 |
| 1.500 | kr.5.96121 | kr.8,941.82 |
| 2.500 | kr.5.74206 | kr.14,355.15 |
| 3.500 | kr.5.61327 | kr.19,646.44 |
| 5.000 | kr.5.48889 | kr.27,444.45 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |


