
6SEP330M | |
|---|---|
DigiKey Part Number | P16357-ND |
Manufacturer | |
Manufacturer Product Number | 6SEP330M |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEP330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.17700 | kr.71.77 |
| 50 | kr.5.56780 | kr.278.39 |
| 200 | kr.4.63550 | kr.927.10 |
| 600 | kr.4.10547 | kr.2,463.28 |
| 1.000 | kr.3.90722 | kr.3,907.22 |
| 2.600 | kr.3.60180 | kr.9,364.68 |
| 5.000 | kr.3.43362 | kr.17,168.10 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

