
63SXV68M | |
|---|---|
DigiKey Part Number | P122612TR-ND - Tape & Reel (TR) P122612CT-ND - Cut Tape (CT) P122612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SXV68M |
Description | CAP ALUM POLY 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SXV68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 51.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.71000 | kr.23.71 |
| 10 | kr.16.01500 | kr.160.15 |
| 50 | kr.12.82200 | kr.641.10 |
| 100 | kr.11.81520 | kr.1,181.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.10.09455 | kr.4,037.82 |
| 800 | kr.9.52751 | kr.7,622.01 |
| 1.200 | kr.9.24150 | kr.11,089.80 |
| 2.000 | kr.8.92282 | kr.17,845.64 |
| 2.800 | kr.8.73555 | kr.24,459.54 |
| 4.000 | kr.8.55472 | kr.34,218.88 |
| Unit Price without VAT: | kr.23.71000 |
|---|---|
| Unit Price with VAT: | kr.29.63750 |

