
63SXE33M+C3 | |
|---|---|
DigiKey Part Number | 10-63SXE33M+C3-ND |
Manufacturer | |
Manufacturer Product Number | 63SXE33M+C3 |
Description | CAP ALUM POLY 33UF 20% 63V TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 147.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 33 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.13.85900 | kr.138.59 |
| 50 | kr.11.03920 | kr.551.96 |
| 200 | kr.9.41015 | kr.1,882.03 |
| 600 | kr.8.48567 | kr.5,091.40 |
| 1.000 | kr.8.14012 | kr.8,140.12 |
| 2.600 | kr.7.60800 | kr.19,780.80 |
| 5.000 | kr.7.31509 | kr.36,575.45 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |

