
50SVPT18M | |
|---|---|
DigiKey Part Number | 10-50SVPT18MTR-ND - Tape & Reel (TR) 10-50SVPT18MCT-ND - Cut Tape (CT) 10-50SVPT18MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPT18M |
Description | CAP ALUM POLY 18UF 20% 50V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPT18M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 18 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 50 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.13000 | kr.15.13 |
| 10 | kr.9.95500 | kr.99.55 |
| 50 | kr.7.81380 | kr.390.69 |
| 100 | kr.7.13750 | kr.713.75 |
| 500 | kr.5.97514 | kr.2,987.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.50632 | kr.5,506.32 |
| 2.000 | kr.5.20803 | kr.10,416.06 |
| 3.000 | kr.5.05755 | kr.15,172.65 |
| 5.000 | kr.4.88989 | kr.24,449.45 |
| 7.000 | kr.4.79138 | kr.33,539.66 |
| 10.000 | kr.4.69624 | kr.46,962.40 |
| Unit Price without VAT: | kr.15.13000 |
|---|---|
| Unit Price with VAT: | kr.18.91250 |

