Parametric Equivalent

4TPS220MUD | |
|---|---|
DigiKey Part Number | 10-4TPS220MUDTR-ND - Tape & Reel (TR) 10-4TPS220MUDCT-ND - Cut Tape (CT) 10-4TPS220MUDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPS220MUD |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPS220MUD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1S | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.8.26100 | kr.82.61 |
| 50 | kr.6.65440 | kr.332.72 |
| 100 | kr.6.15870 | kr.615.87 |
| 500 | kr.5.32078 | kr.2,660.39 |
| 1.000 | kr.5.06148 | kr.5,061.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.65082 | kr.11,627.05 |
| 7.500 | kr.4.41003 | kr.33,075.22 |
| 12.500 | kr.4.32091 | kr.54,011.37 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |


