

4TPF680MAH | |
|---|---|
DigiKey Part Number | P16590TR-ND - Tape & Reel (TR) P16590CT-ND - Cut Tape (CT) P16590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPF680MAH |
Description | CAP TANT POLY 680UF 4V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPF680MAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D4 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.73000 | kr.23.73 |
| 10 | kr.16.70500 | kr.167.05 |
| 50 | kr.13.91840 | kr.695.92 |
| 100 | kr.13.05550 | kr.1,305.55 |
| 500 | kr.11.59650 | kr.5,798.25 |
| 1.000 | kr.11.14480 | kr.11,144.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.46486 | kr.20,929.72 |
| 6.000 | kr.10.01798 | kr.60,107.88 |
| Unit Price without VAT: | kr.23.73000 |
|---|---|
| Unit Price with VAT: | kr.29.66250 |


