330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz

4TPE330MI

DigiKey Part Number
P16244TR-ND - Tape & Reel (TR)
P16244CT-ND - Cut Tape (CT)
P16244DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPE330MI
Description
CAP TANT POLY 330UF 4V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TPE330MI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.13.01600kr.130.16
50kr.10.72220kr.536.11
100kr.10.01400kr.1,001.40
500kr.8.81552kr.4,407.76
1.000kr.8.44444kr.8,444.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.75762kr.23,272.86
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250